Part Details for 102D by Hammond Manufacturing
Overview of 102D by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-XP85B102DX-000 | Amphenol Cables on Demand | Amphenol SF-XP85B102DX-000 SFP28 25GBASE-SR Short-Range 850nm Multi-Mode Optical Transceiver Module (Duplex LC Connector) by Amphenol XGIGA [XP85B102DX] | |
R4F20102DFA#U0 | Renesas Electronics Corporation | Microcontrollers with Ease-of-Use and Reduced CPU Processing Load Features (Non Promotion), LQFP, /Tape | |
R5F21102DFP | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), , / |
Price & Stock for 102D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B5842
|
Newark | Audio Transformer Rohs Compliant: Yes |Hammond 102D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 77 |
|
$18.4800 / $25.1400 | Buy Now |
DISTI #
3937-102D-ND
|
DigiKey | AUDIO XFMR 600 / 1.5K TH Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
51 In Stock |
|
$32.0000 / $36.5600 | Buy Now |
DISTI #
HM2350-ND
|
DigiKey | AUDIO XFMR 600 / 1.5K TH Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.2300 | Buy Now |
DISTI #
546-102D
|
Mouser Electronics | Audio Transformers / Signal Transformers Audio transformer, potted, primary 600ohms , secondary 1500 ohms RoHS: Compliant | 1 |
|
$20.5300 / $24.1700 | Buy Now |
DISTI #
70305637
|
RS | Transformer Audio 600Ohm Primary 1.5kOhm Secondary | Hammond Manufacturing 102D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.0300 / $24.7600 | RFQ |
|
Onlinecomponents.com | transformer - audio, P.C. board mount, miniature epoxy potted RoHS: Compliant | 77 Factory Stock |
|
$18.7200 / $24.7900 | Buy Now |
|
Powell Electronics | AUDIO TX INPUT POTTED Min Qty: 1 | 51 |
|
$18.5300 / $21.6600 | Buy Now |
|
Master Electronics | transformer - audio, P.C. board mount, miniature epoxy potted RoHS: Compliant | 77 Factory Stock |
|
$18.7200 / $24.7900 | Buy Now |
Part Details for 102D
102D CAD Models
102D Part Data Attributes
|
102D
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
102D
Hammond Manufacturing
General Purpose Audio Transformer, INPUT Application(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Application | INPUT | |
Length | 14.48 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Primary Impedance | 600 OHMS | |
Secondary Impedance | 1500 OHMS | |
Surface Mount | NO | |
Transformer Type | GENERAL PURPOSE AUDIO TRANSFORMER | |
Width | 14.48 mm |