Part Details for 102CHB201GS5LROHS by EXXELIA Group
Overview of 102CHB201GS5LROHS by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 102CHB201GS5LROHS
102CHB201GS5LROHS CAD Models
102CHB201GS5LROHS Part Data Attributes
|
102CHB201GS5LROHS
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
102CHB201GS5LROHS
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, CH, 100ppm/Cel TC, 0.0002uF, 1111,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Length | 2.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | CH | |
Temperature Coefficient | 100ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | FLAT | |
Width | 2.8 mm |
Alternate Parts for 102CHB201GS5LROHS
This table gives cross-reference parts and alternative options found for 102CHB201GS5LROHS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 102CHB201GS5LROHS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
102CHB201G5LEROHS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, CH, 100ppm/Cel TC, 0.0002uF, 1111, | EXXELIA Group | 102CHB201GS5LROHS vs 102CHB201G5LEROHS |
102CHB201GC1LE-ROHS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, CH, 100ppm/Cel TC, 0.0002uF, 1111, | EXXELIA Group | 102CHB201GS5LROHS vs 102CHB201GC1LE-ROHS |
102CHB201GS7EROHS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, CH, 100ppm/Cel TC, 0.0002uF, 1111, | EXXELIA Group | 102CHB201GS5LROHS vs 102CHB201GS7EROHS |
102CHB201G7EROHS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, CH, 100ppm/Cel TC, 0.0002uF, 1111, | EXXELIA Group | 102CHB201GS5LROHS vs 102CHB201G7EROHS |
102CHB201G2EROHS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, CH, 100ppm/Cel TC, 0.0002uF, 1111, | EXXELIA Group | 102CHB201GS5LROHS vs 102CHB201G2EROHS |
102CHB201GS2ROHS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, CH, 100ppm/Cel TC, 0.0002uF, 1111, | EXXELIA Group | 102CHB201GS5LROHS vs 102CHB201GS2ROHS |
102CHB201GS1LX-ROHS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, CH, 100ppm/Cel TC, 0.0002uF, 1111, | EXXELIA Group | 102CHB201GS5LROHS vs 102CHB201GS1LX-ROHS |
102CHB201GS1E-ROHS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, CH, 100ppm/Cel TC, 0.0002uF, 1111, | EXXELIA Group | 102CHB201GS5LROHS vs 102CHB201GS1E-ROHS |
102CHB201GC7LROHS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, CH, 100ppm/Cel TC, 0.0002uF, 1111, | EXXELIA Group | 102CHB201GS5LROHS vs 102CHB201GC7LROHS |
102CHB201GS7ROHS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, CH, 100ppm/Cel TC, 0.0002uF, 1111, | EXXELIA Group | 102CHB201GS5LROHS vs 102CHB201GS7ROHS |