Part Details for 102CHB181G7ROHS by EXXELIA Group
Overview of 102CHB181G7ROHS by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 102CHB181G7ROHS
102CHB181G7ROHS CAD Models
102CHB181G7ROHS Part Data Attributes
|
102CHB181G7ROHS
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
102CHB181G7ROHS
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, CH, 100ppm/Cel TC, 0.00018uF, 1111,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.6 mm | |
Length | 2.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1111 | |
Surface Mount | NO | |
Temperature Characteristics Code | CH | |
Temperature Coefficient | 100ppm/Cel ppm/°C | |
Terminal Shape | WIRE | |
Width | 2.8 mm |
Alternate Parts for 102CHB181G7ROHS
This table gives cross-reference parts and alternative options found for 102CHB181G7ROHS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 102CHB181G7ROHS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
102CHB181GS2EROHS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, CH, 100ppm/Cel TC, 0.00018uF, 1111, | EXXELIA Group | 102CHB181G7ROHS vs 102CHB181GS2EROHS |
102CHB181GC7EROHS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, CH, 100ppm/Cel TC, 0.00018uF, 1111, | EXXELIA Group | 102CHB181G7ROHS vs 102CHB181GC7EROHS |
102CHB181GC5XROHS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, CH, 100ppm/Cel TC, 0.00018uF, 1111, | EXXELIA Group | 102CHB181G7ROHS vs 102CHB181GC5XROHS |
102CHB181GC5LEROHS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, CH, 100ppm/Cel TC, 0.00018uF, 1111, | EXXELIA Group | 102CHB181G7ROHS vs 102CHB181GC5LEROHS |
102CHB181GS5LROHS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, CH, 100ppm/Cel TC, 0.00018uF, 1111, | EXXELIA Group | 102CHB181G7ROHS vs 102CHB181GS5LROHS |
102CHB181GC2LEROHS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, CH, 100ppm/Cel TC, 0.00018uF, 1111, | EXXELIA Group | 102CHB181G7ROHS vs 102CHB181GC2LEROHS |
102CHB181GS1LE-ROHS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, CH, 100ppm/Cel TC, 0.00018uF, 1111, | EXXELIA Group | 102CHB181G7ROHS vs 102CHB181GS1LE-ROHS |
102CHB181GC1E-ROHS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, CH, 100ppm/Cel TC, 0.00018uF, 1111, | EXXELIA Group | 102CHB181G7ROHS vs 102CHB181GC1E-ROHS |
102CHB181GC1LE-ROHS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, CH, 100ppm/Cel TC, 0.00018uF, 1111, | EXXELIA Group | 102CHB181G7ROHS vs 102CHB181GC1LE-ROHS |
102CHB181GS5LEROHS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, CH, 100ppm/Cel TC, 0.00018uF, 1111, | EXXELIA Group | 102CHB181G7ROHS vs 102CHB181GS5LEROHS |