Part Details for 102CHB161K7EROHS by EXXELIA Group
Overview of 102CHB161K7EROHS by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 102CHB161K7EROHS
102CHB161K7EROHS CAD Models
102CHB161K7EROHS Part Data Attributes
|
102CHB161K7EROHS
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
102CHB161K7EROHS
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, CH, 100ppm/Cel TC, 0.00016uF, 1111,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.6 mm | |
Length | 2.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1111 | |
Surface Mount | NO | |
Temperature Characteristics Code | CH | |
Temperature Coefficient | 100ppm/Cel ppm/°C | |
Terminal Shape | WIRE | |
Width | 2.8 mm |
Alternate Parts for 102CHB161K7EROHS
This table gives cross-reference parts and alternative options found for 102CHB161K7EROHS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 102CHB161K7EROHS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
102CHB161KS5ROHS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, CH, 100ppm/Cel TC, 0.00016uF, 1111, | EXXELIA Group | 102CHB161K7EROHS vs 102CHB161KS5ROHS |
102CHB161K7LROHS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, CH, 100ppm/Cel TC, 0.00016uF, 1111, | EXXELIA Group | 102CHB161K7EROHS vs 102CHB161K7LROHS |
102CHB161K2LXROHS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, CH, 100ppm/Cel TC, 0.00016uF, 1111, | EXXELIA Group | 102CHB161K7EROHS vs 102CHB161K2LXROHS |
102CHB161KC7ROHS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, CH, 100ppm/Cel TC, 0.00016uF, 1111, | EXXELIA Group | 102CHB161K7EROHS vs 102CHB161KC7ROHS |
102CHB161KS2EROHS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, CH, 100ppm/Cel TC, 0.00016uF, 1111, | EXXELIA Group | 102CHB161K7EROHS vs 102CHB161KS2EROHS |
102CHB161K1LEROHS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, CH, 100ppm/Cel TC, 0.00016uF, 1111, | EXXELIA Group | 102CHB161K7EROHS vs 102CHB161K1LEROHS |
102CHB161K1LXROHS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, CH, 100ppm/Cel TC, 0.00016uF, 1111, | EXXELIA Group | 102CHB161K7EROHS vs 102CHB161K1LXROHS |
102CHB161K7XROHS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, CH, 100ppm/Cel TC, 0.00016uF, 1111, | EXXELIA Group | 102CHB161K7EROHS vs 102CHB161K7XROHS |
102CHB161K1ROHS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, CH, 100ppm/Cel TC, 0.00016uF, 1111, | EXXELIA Group | 102CHB161K7EROHS vs 102CHB161K1ROHS |
102CHB161KC2LROHS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, CH, 100ppm/Cel TC, 0.00016uF, 1111, | EXXELIA Group | 102CHB161K7EROHS vs 102CHB161KC2LROHS |