Part Details for 102CHB151FS7EROHS by EXXELIA Group
Overview of 102CHB151FS7EROHS by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 102CHB151FS7EROHS
102CHB151FS7EROHS CAD Models
102CHB151FS7EROHS Part Data Attributes
|
102CHB151FS7EROHS
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
102CHB151FS7EROHS
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 1% +Tol, 1% -Tol, CH, 100ppm/Cel TC, 0.00015uF, 1111,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Length | 2.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1111 | |
Surface Mount | NO | |
Temperature Characteristics Code | CH | |
Temperature Coefficient | 100ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Width | 2.8 mm |
Alternate Parts for 102CHB151FS7EROHS
This table gives cross-reference parts and alternative options found for 102CHB151FS7EROHS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 102CHB151FS7EROHS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
102CHB151FC2LEROHS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 1% +Tol, 1% -Tol, CH, 100ppm/Cel TC, 0.00015uF, 1111, | EXXELIA Group | 102CHB151FS7EROHS vs 102CHB151FC2LEROHS |
102CHB151FS1X-ROHS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 1% +Tol, 1% -Tol, CH, 100ppm/Cel TC, 0.00015uF, 1111, | EXXELIA Group | 102CHB151FS7EROHS vs 102CHB151FS1X-ROHS |
102CHB151FS7LXROHS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 1% +Tol, 1% -Tol, CH, 100ppm/Cel TC, 0.00015uF, 1111, | EXXELIA Group | 102CHB151FS7EROHS vs 102CHB151FS7LXROHS |
102CHB151FS5LEROHS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 1% +Tol, 1% -Tol, CH, 100ppm/Cel TC, 0.00015uF, 1111, | EXXELIA Group | 102CHB151FS7EROHS vs 102CHB151FS5LEROHS |
102CHB151F2ROHS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 1% +Tol, 1% -Tol, CH, 100ppm/Cel TC, 0.00015uF, 1111, | EXXELIA Group | 102CHB151FS7EROHS vs 102CHB151F2ROHS |
102CHB151F5LXROHS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 1% +Tol, 1% -Tol, CH, 100ppm/Cel TC, 0.00015uF, 1111, | EXXELIA Group | 102CHB151FS7EROHS vs 102CHB151F5LXROHS |
102CHB151FS2LROHS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 1% +Tol, 1% -Tol, CH, 100ppm/Cel TC, 0.00015uF, 1111, | EXXELIA Group | 102CHB151FS7EROHS vs 102CHB151FS2LROHS |
102CHB151F7XROHS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 1% +Tol, 1% -Tol, CH, 100ppm/Cel TC, 0.00015uF, 1111, | EXXELIA Group | 102CHB151FS7EROHS vs 102CHB151F7XROHS |
102CHB151FS5EROHS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 1% +Tol, 1% -Tol, CH, 100ppm/Cel TC, 0.00015uF, 1111, | EXXELIA Group | 102CHB151FS7EROHS vs 102CHB151FS5EROHS |
102CHB151F1EROHS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 1% +Tol, 1% -Tol, CH, 100ppm/Cel TC, 0.00015uF, 1111, | EXXELIA Group | 102CHB151FS7EROHS vs 102CHB151F1EROHS |