Part Details for 102CHB151FC6EROHS by EXXELIA Group
Overview of 102CHB151FC6EROHS by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 102CHB151FC6EROHS
102CHB151FC6EROHS CAD Models
102CHB151FC6EROHS Part Data Attributes
|
102CHB151FC6EROHS
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
102CHB151FC6EROHS
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 1% +Tol, 1% -Tol, CH, 100ppm/Cel TC, 0.00015uF, 1111,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.6 mm | |
Length | 2.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1111 | |
Surface Mount | NO | |
Temperature Characteristics Code | CH | |
Temperature Coefficient | 100ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - Copper (Cu) | |
Terminal Shape | WIRE | |
Width | 2.8 mm |
Alternate Parts for 102CHB151FC6EROHS
This table gives cross-reference parts and alternative options found for 102CHB151FC6EROHS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 102CHB151FC6EROHS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
102CHB151FC3LXROHS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 1% +Tol, 1% -Tol, CH, 100ppm/Cel TC, 0.00015uF, 1111, | EXXELIA Group | 102CHB151FC6EROHS vs 102CHB151FC3LXROHS |
102CHB151FC6LXROHS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 1% +Tol, 1% -Tol, CH, 100ppm/Cel TC, 0.00015uF, 1111, | EXXELIA Group | 102CHB151FC6EROHS vs 102CHB151FC6LXROHS |
102CHB151F6LXROHS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 1% +Tol, 1% -Tol, CH, 100ppm/Cel TC, 0.00015uF, 1111, | EXXELIA Group | 102CHB151FC6EROHS vs 102CHB151F6LXROHS |
102CHB151FC3EROHS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 1% +Tol, 1% -Tol, CH, 100ppm/Cel TC, 0.00015uF, 1111, | EXXELIA Group | 102CHB151FC6EROHS vs 102CHB151FC3EROHS |
102CHB151FS6LXROHS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 1% +Tol, 1% -Tol, CH, 100ppm/Cel TC, 0.00015uF, 1111, | EXXELIA Group | 102CHB151FC6EROHS vs 102CHB151FS6LXROHS |
102CHB151F3ROHS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 1% +Tol, 1% -Tol, CH, 100ppm/Cel TC, 0.00015uF, 1111, | EXXELIA Group | 102CHB151FC6EROHS vs 102CHB151F3ROHS |
102CHB151FC6XROHS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 1% +Tol, 1% -Tol, CH, 100ppm/Cel TC, 0.00015uF, 1111, | EXXELIA Group | 102CHB151FC6EROHS vs 102CHB151FC6XROHS |
102CHB151FS6XROHS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 1% +Tol, 1% -Tol, CH, 100ppm/Cel TC, 0.00015uF, 1111, | EXXELIA Group | 102CHB151FC6EROHS vs 102CHB151FS6XROHS |
102CHB151FS3LROHS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 1% +Tol, 1% -Tol, CH, 100ppm/Cel TC, 0.00015uF, 1111, | EXXELIA Group | 102CHB151FC6EROHS vs 102CHB151FS3LROHS |
102CHB151F6ROHS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 1% +Tol, 1% -Tol, CH, 100ppm/Cel TC, 0.00015uF, 1111, | EXXELIA Group | 102CHB151FC6EROHS vs 102CHB151F6ROHS |