Part Details for 102CHB131JSL by EXXELIA Group
Overview of 102CHB131JSL by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 102CHB131JSL
102CHB131JSL CAD Models
102CHB131JSL Part Data Attributes
|
102CHB131JSL
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
102CHB131JSL
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, P100, 100ppm/Cel TC, 0.00013uF, 1111,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.6 mm | |
Length | 2.8 mm | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1111 | |
Temperature Characteristics Code | P100 | |
Temperature Coefficient | 100ppm/Cel ppm/°C | |
Width | 2.8 mm |
Alternate Parts for 102CHB131JSL
This table gives cross-reference parts and alternative options found for 102CHB131JSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 102CHB131JSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
102CHB131JC | EXXELIA Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, P100, 100ppm/Cel TC, 0.00013uF, 1111, | 102CHB131JSL vs 102CHB131JC |
102CHB131JSX | EXXELIA Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, P100, 100ppm/Cel TC, 0.00013uF, 1111, | 102CHB131JSL vs 102CHB131JSX |
102CHB131JSLE | EXXELIA Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, P100, 100ppm/Cel TC, 0.00013uF, 1111, | 102CHB131JSL vs 102CHB131JSLE |
102CHB131JS | EXXELIA Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, P100, 100ppm/Cel TC, 0.00013uF, 1111, | 102CHB131JSL vs 102CHB131JS |
102CHB131JCE | EXXELIA Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, P100, 100ppm/Cel TC, 0.00013uF, 1111, | 102CHB131JSL vs 102CHB131JCE |
102CHB131JCX | EXXELIA Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, P100, 100ppm/Cel TC, 0.00013uF, 1111, | 102CHB131JSL vs 102CHB131JCX |
102CHB131JSLX | EXXELIA Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, P100, 100ppm/Cel TC, 0.00013uF, 1111, | 102CHB131JSL vs 102CHB131JSLX |