Part Details for 102CHB121GS5LEROHS by EXXELIA Group
Overview of 102CHB121GS5LEROHS by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 102CHB121GS5LEROHS
102CHB121GS5LEROHS CAD Models
102CHB121GS5LEROHS Part Data Attributes
|
102CHB121GS5LEROHS
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
102CHB121GS5LEROHS
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, CH, 100ppm/Cel TC, 0.00012uF, 1111,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Length | 2.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | CH | |
Temperature Coefficient | 100ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | FLAT | |
Width | 2.8 mm |
Alternate Parts for 102CHB121GS5LEROHS
This table gives cross-reference parts and alternative options found for 102CHB121GS5LEROHS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 102CHB121GS5LEROHS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
102CHB121GS5LXROHS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, CH, 100ppm/Cel TC, 0.00012uF, 1111, | EXXELIA Group | 102CHB121GS5LEROHS vs 102CHB121GS5LXROHS |
102CHB121GS5XROHS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, CH, 100ppm/Cel TC, 0.00012uF, 1111, | EXXELIA Group | 102CHB121GS5LEROHS vs 102CHB121GS5XROHS |
102CHB121GC1LE-ROHS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, CH, 100ppm/Cel TC, 0.00012uF, 1111, | EXXELIA Group | 102CHB121GS5LEROHS vs 102CHB121GC1LE-ROHS |
102CHB121GS1LX-ROHS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, CH, 100ppm/Cel TC, 0.00012uF, 1111, | EXXELIA Group | 102CHB121GS5LEROHS vs 102CHB121GS1LX-ROHS |
102CHB121GS7LXROHS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, CH, 100ppm/Cel TC, 0.00012uF, 1111, | EXXELIA Group | 102CHB121GS5LEROHS vs 102CHB121GS7LXROHS |
102CHB121G5XROHS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, CH, 100ppm/Cel TC, 0.00012uF, 1111, | EXXELIA Group | 102CHB121GS5LEROHS vs 102CHB121G5XROHS |
102CHB121G7ROHS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, CH, 100ppm/Cel TC, 0.00012uF, 1111, | EXXELIA Group | 102CHB121GS5LEROHS vs 102CHB121G7ROHS |
102CHB121G2EROHS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, CH, 100ppm/Cel TC, 0.00012uF, 1111, | EXXELIA Group | 102CHB121GS5LEROHS vs 102CHB121G2EROHS |
102CHB121GS1X-ROHS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, CH, 100ppm/Cel TC, 0.00012uF, 1111, | EXXELIA Group | 102CHB121GS5LEROHS vs 102CHB121GS1X-ROHS |
102CHB121GC2LXROHS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, CH, 100ppm/Cel TC, 0.00012uF, 1111, | EXXELIA Group | 102CHB121GS5LEROHS vs 102CHB121GC2LXROHS |