Part Details for 102CHB121G5LXROHS by EXXELIA Group
Overview of 102CHB121G5LXROHS by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 102CHB121G5LXROHS
102CHB121G5LXROHS CAD Models
102CHB121G5LXROHS Part Data Attributes
|
102CHB121G5LXROHS
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
102CHB121G5LXROHS
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, CH, 100ppm/Cel TC, 0.00012uF, 1111,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.6 mm | |
Length | 2.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | CH | |
Temperature Coefficient | 100ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 2.8 mm |
Alternate Parts for 102CHB121G5LXROHS
This table gives cross-reference parts and alternative options found for 102CHB121G5LXROHS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 102CHB121G5LXROHS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
102CHB121GS5LXROHS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, CH, 100ppm/Cel TC, 0.00012uF, 1111, | EXXELIA Group | 102CHB121G5LXROHS vs 102CHB121GS5LXROHS |
102CHB121GC2LEROHS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, CH, 100ppm/Cel TC, 0.00012uF, 1111, | EXXELIA Group | 102CHB121G5LXROHS vs 102CHB121GC2LEROHS |
102CHB121GC1LE-ROHS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, CH, 100ppm/Cel TC, 0.00012uF, 1111, | EXXELIA Group | 102CHB121G5LXROHS vs 102CHB121GC1LE-ROHS |
102CHB121G2LROHS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, CH, 100ppm/Cel TC, 0.00012uF, 1111, | EXXELIA Group | 102CHB121G5LXROHS vs 102CHB121G2LROHS |
102CHB121GC1X-ROHS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, CH, 100ppm/Cel TC, 0.00012uF, 1111, | EXXELIA Group | 102CHB121G5LXROHS vs 102CHB121GC1X-ROHS |
102CHB121GC5XROHS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, CH, 100ppm/Cel TC, 0.00012uF, 1111, | EXXELIA Group | 102CHB121G5LXROHS vs 102CHB121GC5XROHS |
102CHB121GS5LEROHS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, CH, 100ppm/Cel TC, 0.00012uF, 1111, | EXXELIA Group | 102CHB121G5LXROHS vs 102CHB121GS5LEROHS |
102CHB121G7LEROHS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, CH, 100ppm/Cel TC, 0.00012uF, 1111, | EXXELIA Group | 102CHB121G5LXROHS vs 102CHB121G7LEROHS |
102CHB121GC2EROHS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, CH, 100ppm/Cel TC, 0.00012uF, 1111, | EXXELIA Group | 102CHB121G5LXROHS vs 102CHB121GC2EROHS |
102CHB121GS1E-ROHS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, CH, 100ppm/Cel TC, 0.00012uF, 1111, | EXXELIA Group | 102CHB121G5LXROHS vs 102CHB121GS1E-ROHS |