Part Details for 102C10089X by Conec Corporation
Overview of 102C10089X by Conec Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 102C10089X
102C10089X CAD Models
102C10089X Part Data Attributes
|
102C10089X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
102C10089X
Conec Corporation
Circular DIN Connector, 31 Contact(s), Female, Board Mount, Solder Terminal, Hole .138-.163, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | HOLE .120- .126 | |
Body Breadth | 0.394 inch | |
Body Depth | 0.315 inch | |
Body Length | 3.575 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR DIN CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 500 Cycles | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYCARBONATE | |
Mating Contact Pitch | 0.197 inch | |
Mating Contact Row Spacing | 0.15 inch | |
Mounting Option 1 | HOLE .138-.163 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 5.0038 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 4 A | |
Reference Standard | UL | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 5.0038 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 31 |