Part Details for 102C10019X by Conec Corporation
Overview of 102C10019X by Conec Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 102C10019X
102C10019X CAD Models
102C10019X Part Data Attributes
|
102C10019X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
102C10019X
Conec Corporation
Board Connector, 13 Contact(s), 2 Row(s), Female, 0.197 inch Pitch, Solder Lug Terminal, Locking, Gray Insulator, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | NONE | |
Board Mounting Option | HOLE .12- .126 | |
Body Breadth | 0.394 inch | |
Body Depth | 0.315 inch | |
Body Length | 1.803 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 400 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 2.502 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYCARBONATE | |
Mating Contact Pitch | 0.197 inch | |
Mating Contact Row Spacing | 0.15 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 4 A | |
Reference Standard | UL | |
Terminal Length | 0.197 inch | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 13 |
Alternate Parts for 102C10019X
This table gives cross-reference parts and alternative options found for 102C10019X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 102C10019X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
102A10019X | Board Connector, 13 Contact(s), 2 Row(s), Female, 0.197 inch Pitch, Solder Lug Terminal, Locking, Gray Insulator, Plug | Conec Corporation | 102C10019X vs 102A10019X |