Part Details for 1029308 by Phoenix Contact
Overview of 1029308 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1029308
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1029308
|
Mouser Electronics | TFT Displays & Accessories TP 3120W/WT | 0 |
|
$2,881.8000 | Order Now |
|
Onlinecomponents.com | Rugged touch panel with 30.7 cm/12.1" TFT display (analog-resistive (GFG)) - 1280 x 800 pixels (WXGA) - degree of protection: IP67 (front) - extended temperature range - Arm<sup>®</sup> Cortex<sup>®</sup> A8 - 1000 MHz - Windows<sup>®</sup> Embedded Compact 7 - and Visu+ application software. | 0 |
|
$2,958.7800 / $2,994.8500 | Buy Now |
DISTI #
000000000005811497
|
Sager | TFT Displays & Accessories TP 3120W/WT | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Touch panel | 1500 |
|
RFQ | |
|
Master Electronics | Rugged touch panel with 30.7 cm/12.1" TFT display (analog-resistive (GFG)) - 1280 x 800 pixels (WXGA) - degree of protection: IP67 (front) - extended temperature range - Arm<sup>®</sup> Cortex<sup>®</sup> A8 - 1000 MHz - Windows<sup>®</sup> Embedded Compact 7 - and Visu+ application software. | 0 |
|
$2,958.7800 / $2,994.8500 | Buy Now |