There are no models available for this part yet.
Overview of 1029263 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1029263 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-1029263-ND
|
DigiKey | FTP-3F/8 Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$446.0600 | Buy Now | |
DISTI #
651-1029263
|
Mouser Electronics | Test Plugs & Test Jacks FTP-3F/8 | 0 |
|
$440.0300 / $447.4500 | Order Now | |
DISTI #
72480793
|
RS | FTP-3F/8 | Phoenix Contact 1029263 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$477.3800 | RFQ | |
Onlinecomponents.com | Test plug - nom. voltage: 400 V - nominal current: 20 A - color: gray RoHS: Compliant | 0 |
|
$320.8800 / $354.3600 | Buy Now | ||
DISTI #
000000000006423806
|
Sager | Test Plugs & Test Jacks FTP-3F/8 Min Qty: 1 | 0 |
|
$389.8000 / $419.7800 | Buy Now | |
Master Electronics | Test plug - nom. voltage: 400 V - nominal current: 20 A - color: gray RoHS: Compliant | 0 |
|
$320.8800 / $354.3600 | Buy Now |