Part Details for 102917-2 by TE Connectivity
Overview of 102917-2 by TE Connectivity
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 102917-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC0666
|
Newark | Modivrecplp Rohs Compliant: Yes |Amp Te Connectivity 102917-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 228 |
|
$0.6730 / $0.9570 | Buy Now |
DISTI #
A25957-ND
|
DigiKey | CONN SOCKET 27-32AWG CRIMP GOLD Min Qty: 1 Lead time: 37 Weeks Container: Bulk |
1732 In Stock |
|
$0.5565 / $1.1100 | Buy Now |
DISTI #
95AC0666
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 95AC0666) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk | 228 Partner Stock |
|
$0.7260 / $0.9570 | Buy Now |
DISTI #
102917-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 102917-2) RoHS: Compliant Min Qty: 27000 Package Multiple: 1000 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3818 | Buy Now |
DISTI #
571-1029172
|
Mouser Electronics | Headers & Wire Housings STANDARD PRESSURE 32-27 AWG gold RoHS: Compliant | 314 |
|
$0.4140 / $0.8600 | Buy Now |
DISTI #
70082828
|
RS | PCB Contact Receptacle, Female, Crimp, Gold, 32-27 AWG, AMPMODU Mod IV Series | TE Connectivity 102917-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 3358 |
|
$0.3800 | Buy Now |
DISTI #
AMP102917-2
|
Heilind Electronics | MOD IV RECP LP | Americas - 0 in Stock |
|
$0.4688 | Buy Now |
|
Onlinecomponents.com | Socket Contact - AMPMODU Mod IV Series - 27 to 32 AWG - 30.0µin (0.76µm) Gold Contact Finish - Crimp Termination. RoHS: Compliant |
9427 In Stock |
|
$0.3397 / $0.6509 | Buy Now |
DISTI #
16318682
|
Verical | Contact SKT Crimp ST Cable Mount 27-32AWG Loose RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 9000 |
|
$0.3400 / $0.3700 | Buy Now |
|
Bristol Electronics | 99 |
|
RFQ |