Part Details for 102903MF by Electro Switch Corporation
Overview of 102903MF by Electro Switch Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 102903MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84H1257
|
Newark | Switch, Rotary, 1 Pole, 24 Position, 20Ma, 600Vac, No. Of Switch Positions:24 Position, No. Of Poles:1 Pole, Angle Of Throw:90°, Contact Current Ac Max:20A, Contact Voltage Ac Max:600V, Product Range:-, Illumination:Non Illuminated Rohs Compliant: Yes |Electroswitch 102903MF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |