Part Details for 1029037 by Phoenix Contact
Overview of 1029037 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1029037
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1029037-ND
|
DigiKey | WS-DIO PT 2 5 Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
14 In Stock |
|
$0.5728 / $0.7800 | Buy Now |
DISTI #
651-1029037
|
Mouser Electronics | Terminal Block Tools & Accessories WS-DIO PT 2 5 | 26 |
|
$0.5720 / $0.7800 | Buy Now |
DISTI #
71909475
|
RS | Warning label Yellow/black labeled: Diode mounting type: plug in | Phoenix Contact 1029037 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$0.9100 / $1.0500 | Buy Now |
|
Onlinecomponents.com | Warning label - yellow/black - labeled: Diode - mounting type: plug in - for terminal block width: 5.2 mm RoHS: Compliant | 0 |
|
$0.5750 / $0.8130 | Buy Now |
DISTI #
000000000005811495
|
Sager | Terminal Block Tools & Accessories WS-DIO PT 2 5 Min Qty: 10 | 0 |
|
$0.7000 / $0.8168 | Buy Now |
|
Dynamic Solutions GmbH | Warning label | 1800 |
|
RFQ | |
|
Master Electronics | Warning label - yellow/black - labeled: Diode - mounting type: plug in - for terminal block width: 5.2 mm RoHS: Compliant | 0 |
|
$0.5750 / $0.8130 | Buy Now |
Part Details for 1029037
1029037 CAD Models
1029037 Part Data Attributes
|
1029037
Phoenix Contact
Buy Now
|
Compare Parts:
1029037
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |