Part Details for 1029-187-SS-26 by RAF Electronic Hardware
Results Overview of 1029-187-SS-26 by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51771-029LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 24S 4P 3ACP Right Angle Receptacle. | |
51731-029LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 16S 4P Right Angle Header. | |
54122-124102900RLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 10 position, 2.54mm (0.100in) pitch |
Price & Stock for 1029-187-SS-26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RAF1029-187-SS-26
|
DB Roberts | 0 |
|
RFQ |