There are no models available for this part yet.
Overview of 1028880000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1028880000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64K0500
|
Newark | Wdu 35/Za Bl |Weidmuller 1028880000 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2700 / $12.6500 | Buy Now | |
DISTI #
1028880000-ND
|
DigiKey | CONN TERM BLK FEED THR 1/0-12AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
40 In Stock |
|
$5.7648 / $9.0000 | Buy Now | |
DISTI #
1028880000
|
Avnet Americas | Conn Feed-Thru 2 POS Screw ST 150A - Bulk (Alt: 1028880000) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Bulk | 0 |
|
$6.0104 / $6.9239 | Buy Now | |
DISTI #
470-1028880000
|
Mouser Electronics | DIN Rail Terminal Blocks WDU 35/ZA BL RoHS: Compliant | 0 |
|
$5.7800 / $9.0000 | Order Now | |
Onlinecomponents.com | Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 150A RoHS: Compliant | 0 |
|
$6.2300 / $9.4700 | Buy Now |