Part Details for 10284995 by Essentra Components
Overview of 10284995 by Essentra Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10284995
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESS-10284995
|
TME | Grommet, Ømount.hole: 40mm, Øhole: 31mm, black, -40÷125°C, EPDM Min Qty: 1 | 0 |
|
$1.1000 / $1.4700 | RFQ |