There are no models available for this part yet.
Overview of 10284278 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 10284278 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ESS-10284278
|
TME | Grommet, Ømount.hole: 15mm, Øhole: 11mm, black, 0÷80°C, PVC Min Qty: 10 | 450 |
|
$0.1420 / $0.1890 | Buy Now |