Part Details for 10284100 by Essentra Components
Overview of 10284100 by Essentra Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10284100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESS-10284100
|
TME | Grommet, Ømount.hole: 10mm, Øhole: 6mm, black, 0÷80°C, PVC Min Qty: 10 | 0 |
|
$0.0920 / $0.1230 | RFQ |