Part Details for 1028200000 by Weidmüller Interface GmbH & Co. KG
Overview of 1028200000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1028200000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B5249
|
Newark | Wsi 6 Tr |Weidmuller 1028200000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9300 / $12.1200 | Buy Now |
DISTI #
4381-1028200000-ND
|
DigiKey | CONN TERM BLK DISCONNECT 8-20AWG Min Qty: 1 Lead time: 6 Weeks Container: Bulk, Bulk | Temporarily Out of Stock |
|
$2.1700 / $10.7100 | Buy Now |
DISTI #
1028200000
|
Avnet Americas | Conn Modular Terminal Blocks 2 POS Screw Cable Mount 6.3A - Bulk (Alt: 1028200000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$5.7605 / $6.6361 | Buy Now |
DISTI #
470-1028200000
|
Mouser Electronics | DIN Rail Terminal Blocks WSI 6 TR RoHS: Compliant | 0 |
|
$5.9300 / $8.8300 | Order Now |
|
Onlinecomponents.com | Conn Modular Terminal Block 2 POS Screw T DIN Rail 6.3A |
4 In Stock |
|
$5.9600 / $9.2800 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 17 |
|
$10.0000 / $15.3800 | Buy Now |
|
Master Electronics | Conn Modular Terminal Block 2 POS Screw T DIN Rail 6.3A |
4 In Stock |
|
$5.9600 / $9.2800 | Buy Now |