-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40 MODII 2PC HDR DRRA SHRD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10144517-102802LF | Amphenol Communications Solutions | BergStak® Lite 0.80mm, Board-to-Board Connector, 100 Positions, Dual Row, Vertical Receptacle. | |
10144518-102802LF | Amphenol Communications Solutions | BergStak® Lite 0.80mm, Board-to-Board Connector, 100 Positions, Dual Row, Vertical Header. | |
SE1028026111211 | Amphenol Communications Solutions | Cool Edge,Surface mount,280 signal pins, 0.65 mm, Vertical |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27C3676
|
Newark | 40 Modii 2Pc Hdr Drra Shrd Rohs Compliant: No |Amp Te Connectivity 102802-8 RoHS: Not Compliant Min Qty: 192 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.5900 / $20.7400 | Buy Now |
DISTI #
A108958-ND
|
DigiKey | CONN HEADER R/A 40POS 2.54MM Min Qty: 1 Lead time: 73 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.7657 / $23.2800 | Buy Now |
DISTI #
102802-8
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 2.54mm Solder RA Thru-Hole - Rail/Tube (Alt: 102802-8) RoHS: Not Compliant Min Qty: 192 Package Multiple: 8 Lead time: 73 Weeks, 0 Days Container: Tube | 0 |
|
$14.6340 | Buy Now |
DISTI #
571-102802-8
|
Mouser Electronics | Board to Board & Mezzanine Connectors 40 2PC HDR DRRA SHRD RoHS: Not Compliant | 0 |
|
$15.7600 | Order Now |
DISTI #
71704874
|
RS | 40 MODII 2PC HDR DRRA SHRD | TE Connectivity 102802-8 RoHS: Not Compliant Min Qty: 192 Package Multiple: 1 Container: Bulk | 0 |
|
$24.2200 / $25.2200 | RFQ |
DISTI #
AMP102802-8
|
Heilind Electronics | 40 MODII 2PC HDR DRRA SHRD | Americas - 0 in Stock |
|
$17.9338 / $18.2015 | Buy Now |
|
Onlinecomponents.com | 40 MODII 2PC HDR DRRA SHRD | Alternative Product Available |
|
$15.1400 / $31.7100 | Buy Now |
DISTI #
AMP102802-8
|
Interstate Connecting Components | 40 MODII 2PC HDR DRRA SHRD | 0 |
|
$17.9338 / $18.2015 | Buy Now |
|
Master Electronics | 40 MODII 2PC HDR DRRA SHRD | Alternative Product Available |
|
$15.1400 / $31.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
102802-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
102802-8
TE Connectivity
40 MODII 2PC HDR DRRA SHRD
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 73 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Depth | 0.32 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1060.5VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 102802-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 102802-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-102802-8 | 40 MODII 2PC HDR DRRA SHRD, ROHS | TE Connectivity | 102802-8 vs 5-102802-8 |