-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Connector, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F3289
|
Newark | Battery Holder, Aa, Through Hole, Battery Sizes Accepted:Aa, No. Of Batteries:1, Product Range:-, Accessory Type:Battery Holder, Battery Terminals:Through Hole, Body Material:Base: Glass Filled Nylon Rohs Compliant: Yes |Keystone 1028 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4865 |
|
$1.3400 / $2.0300 | Buy Now |
DISTI #
36-1028-ND
|
DigiKey | BATTERY HOLDER AA 1 CELL PC PIN Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2103 In Stock |
|
$0.9466 / $2.0300 | Buy Now |
DISTI #
534-1028
|
Mouser Electronics | Cylindrical Battery Contacts, Clips, Holders & Springs Battery HOLDER PC AA RoHS: Compliant | 2987 |
|
$0.9460 / $1.7400 | Buy Now |
DISTI #
70182087
|
RS | Keystone PCB Mount Battery Holder For 1 (AA), Leaf Spring Contact | Keystone Electronics 1028 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 14 |
|
$1.8300 / $2.0300 | Buy Now |
|
Future Electronics | Premium Plastic Battery Holder Cover for Single AA Cell RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tray | 1449Tray |
|
$1.3100 / $1.4300 | Buy Now |
|
Bisco Industries | 20 |
|
Buy Now | ||
DISTI #
KEY1028
|
Heilind Electronics | PLASTIC AA BATTERY HOLDER | Americas - 150 in Stock |
|
$1.6200 | Buy Now |
|
Bristol Electronics | 2198 |
|
RFQ | ||
DISTI #
KEYS1028
|
TME | Holder, AA,R6, Batt.no: 1, PCB,THM, for PCB Min Qty: 1 | 401 |
|
$1.4200 / $1.8700 | Buy Now |
DISTI #
KEY1028
|
Interstate Connecting Components | PLASTIC AA BATTERY HOLDER | 45 |
|
$1.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1028
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
1028
Keystone Electronics Corp
PCB Connector, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE |