Part Details for 1027686 by Phoenix Contact
Overview of 1027686 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1027686
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4771
|
Newark | Sensor Cord, 4P M12 Rcpt-Free End, 500Mm, Connector To Connector:M12 Straight Receptacle To Free End, Cable Length - Metric:500Mm, Cable Length - Imperial:19.7", Product Range:M12 Push-Pull, Svhc:No Svhc (15-Jan-2019), Connector Typerohs Compliant: Yes |Phoenix Contact 1027686 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1900 / $15.0500 | Buy Now |
DISTI #
277-17955-ND
|
DigiKey | CBL CIRC 4POS FMALE 1.64' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3 In Stock |
|
$14.0500 | Buy Now |
DISTI #
651-1027686
|
Mouser Electronics | Sensor Cables / Actuator Cables SACC-E-FSD-4CON- M16/0,5 RoHS: Compliant | 37 |
|
$13.3800 / $14.0500 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator panel-mount connector - 4-pos. - M12 push-pull - D-coded - front-wall/screw mounting with M16 thread - with straight solder connection RoHS: Compliant | 0 |
|
$14.2100 / $18.0500 | Buy Now |
DISTI #
1027686
|
TTI | Sensor Cables / Actuator Cables SACC-E-FSD-4CON- M16/0,5 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$13.3100 / $15.9800 | Buy Now |
DISTI #
000000000005811488
|
Sager | Sensor Cables / Actuator Cables SACC-E-FSD-4CON- M16/0,5 Min Qty: 1 | 0 |
|
$17.2500 / $20.1300 | Buy Now |
|
Dynamic Solutions GmbH | Flush-type connector | 4000 |
|
RFQ | |
|
Master Electronics | Sensor/actuator panel-mount connector - 4-pos. - M12 push-pull - D-coded - front-wall/screw mounting with M16 thread - with straight solder connection RoHS: Compliant | 0 |
|
$14.2100 / $18.0500 | Buy Now |
|
Neutron USA | Sensor/actuator panel-mount connector, 4-pos., M12 push-pull, SACC-E-FSD-4CON- M16/0,5 | 37 |
|
$85.2500 | Buy Now |