Part Details for 1027666 by Phoenix Contact
Overview of 1027666 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1027666
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4766
|
Newark | Sensor Cord, 5P M12 Rcpt-Free End, 500Mm, Connector To Connector:M12 Straight Receptacle To Free End, Cable Length - Metric:500Mm, Cable Length - Imperial:19.7", Product Range:-, Svhc:Lead (15-Jan-2019), Connector Type A:M12 Sensor Rohs Compliant: Yes |Phoenix Contact 1027666 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8600 / $17.5200 | Buy Now |
DISTI #
277-17958-ND
|
DigiKey | CBL CIRC 5POS FMALE 1.64' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
5 In Stock |
|
$14.1234 / $17.3200 | Buy Now |
DISTI #
651-1027666
|
Mouser Electronics | Sensor Cables / Actuator Cables SACC-DSI-FS-5CON- M16/0,5 RoHS: Compliant | 2 |
|
$14.1200 / $17.3100 | Buy Now |
DISTI #
V99:2348_22790653
|
Arrow Electronics | Cable Assembly Circular 0.5m 22AWG M12 Circular 5 Straight Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1910 | Americas - 13 |
|
$3.9210 / $5.3790 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator panel-mount connector - 5-pos. - M12 push-pull - A-coded - rear/screw mounting with M16 thread - with straight solder connection | 0 |
|
$14.4400 / $18.3400 | Buy Now |
DISTI #
32422397
|
Verical | Cable Assembly Circular 0.5m 22AWG M12 Circular 5 Straight Min Qty: 2 Package Multiple: 1 Date Code: 1910 | Americas - 13 |
|
$3.9210 | Buy Now |
DISTI #
1027666
|
TTI | Sensor Cables / Actuator Cables SACC-DSI-FS-5CON- M16/0,5 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$14.1300 / $16.1600 | Buy Now |
DISTI #
000000000005811483
|
Sager | Sensor Cables / Actuator Cables SACC-DSI-FS-5CON- M16/0,5 Min Qty: 1 | 0 |
|
$17.5300 / $20.4600 | Buy Now |
|
Dynamic Solutions GmbH | Flush-type connector | 1800 |
|
RFQ | |
|
Master Electronics | Sensor/actuator panel-mount connector - 5-pos. - M12 push-pull - A-coded - rear/screw mounting with M16 thread - with straight solder connection | 0 |
|
$14.4400 / $18.3400 | Buy Now |