There are no models available for this part yet.
Overview of 1027550000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1027550000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44T3544
|
Newark | Din Rail Terminal Block, 7Pos, 26Awg, No. Of Positions:7Positions, Wire Size Awg Min:12Awg, Wire Size Awg Max:26Awg, Conductor Area Csa:2.5Mmâ², Wire Connection Method:Screw, Rated Current:24A, Rated Voltage:690V, No. Of Levels:4 Rohs Compliant: Yes |Weidmuller 1027550000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$3.1900 | Buy Now | |
DISTI #
281-4250-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-26AWG Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
56 In Stock |
|
$8.5863 / $12.4500 | Buy Now | |
DISTI #
44T3544
|
Avnet Americas | Feed-Through Terminal Block 2.5mm? DIN Rail Mount Wemid Dark Beige - Bulk (Alt: 44T3544) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 5 Partner Stock |
|
$9.7700 / $12.8100 | Buy Now | |
DISTI #
1027550000
|
Avnet Americas | Feed-Through Terminal Block 2.5mm? DIN Rail Mount Wemid Dark Beige - Bulk (Alt: 1027550000) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
470-1027550000
|
Mouser Electronics | Terminals ZMAK 2.5 690V RoHS: Compliant | 0 |
|
$8.6600 / $12.4500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant |
170 Partner Stock |
|
$9.2100 / $12.1900 | Buy Now | ||
DISTI #
77693491
|
Verical | Motor-connection terminal, Tension-clamp connection, 2.5 mm², 690 V, dark beige RoHS: Compliant Min Qty: 17 Package Multiple: 1 | Americas - 170 |
|
$3.6800 | Buy Now | |
DISTI #
C1S809200853074
|
Chip1Stop | Connector Other | 170 |
|
$4.5800 / $4.6200 | Buy Now | |
Master Electronics | RoHS: Compliant |
170 Partner Stock |
|
$9.2100 / $12.1900 | Buy Now |