Part Details for 1027-20K by API Delevan
Overview of 1027-20K by API Delevan
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0810-272L | Coilcraft Inc | General Purpose Inductor, 2700uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
DR0810-274L | Coilcraft Inc | General Purpose Inductor, 270uH, 10%, 1 Element, ROHS COMPLIANT | |
RFB1010-270L | Coilcraft Inc | General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Part Details for 1027-20K
1027-20K CAD Models
1027-20K Part Data Attributes
|
1027-20K
API Delevan
Buy Now
Datasheet
|
Compare Parts:
1027-20K
API Delevan
General Purpose Inductor, 1uH, 10%, 1 Element, Phenolic-Core,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | PHENOLIC | |
DC Resistance | 1 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.508 mm | |
Lead Length | 38.1 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.41 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Rated Current-Max | 0.39 A | |
Self Resonance Frequency | 230 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 4 MHz | |
Tolerance | 10% |
Alternate Parts for 1027-20K
This table gives cross-reference parts and alternative options found for 1027-20K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1027-20K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0206-1R0-KBQ | General Purpose Inductor, 1uH, 10%, 1 Element, | RCD Components Inc | 1027-20K vs P0206-1R0-KBQ |
550-3399-13-02-36 | General Purpose Inductor, 1uH, 10%, 1 Element, AXIAL LEADED | Cambion Electronics Ltd | 1027-20K vs 550-3399-13-02-36 |
MS75083-13 | General Purpose Inductor, 1uH, 10%, 1 Element, AXIAL LEADED | RCD Components Inc | 1027-20K vs MS75083-13 |
ER1025-20KM | General Purpose Inductor, 1uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED | API Delevan | 1027-20K vs ER1025-20KM |
MS75083-13 | General Purpose Inductor, 1uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED | API Delevan | 1027-20K vs MS75083-13 |
ML10-101K | General Purpose Inductor, 1uH, 10%, 1 Element, Phenolic-Core | Gowanda Electronics Corporation | 1027-20K vs ML10-101K |
P0206-1R0-KB | General Purpose Inductor, 1uH, 10%, 1 Element, | RCD Components Inc | 1027-20K vs P0206-1R0-KB |
1025R-20K | General Purpose Inductor, 1uH, 10%, 1 Element, Phenolic-Core, ROHS COMPLIANT | API Delevan | 1027-20K vs 1025R-20K |
P0206-1R0-KTW | General Purpose Inductor, 1uH, 10%, 1 Element, ROHS COMPLIANT | RCD Components Inc | 1027-20K vs P0206-1R0-KTW |
M39010/08B1R0KR | General Purpose Inductor, 1uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED | API Delevan | 1027-20K vs M39010/08B1R0KR |