-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CLIP Accessory Type:Mounting Clips;Material:Steel;Color:Other;Connector Mounting Type:Panel Mounting Clips Steel Panel | Deutsch Dt Mounting Clip | Part# 1027-014-0800 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1746-ND
|
DigiKey | 1027-014-0800 Min Qty: 1 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$1.6527 / $3.0600 | Buy Now |
DISTI #
1027-014-0800
|
Avnet Americas | Metal Clip/Mounting Bracket for DT Series 8 Position Receptacle Connectors Steel - Bulk (Alt: 1027-014-0800) Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1027-014-0800
|
Mouser Electronics | Automotive Connectors CLIP RoHS: Compliant | 4238 |
|
$1.5900 / $3.0500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.4700 | Buy Now |
DISTI #
DCN1027-014-0800
|
Heilind Electronics | 1027-014-0800 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CLIP, STEEL, ZINC, 8.2MM HOLE, ST,DT8PIN |
1000 On Order |
|
$1.5500 / $3.2300 | Buy Now |
DISTI #
1027-014-0800
|
TTI | Automotive Connectors CLIP Min Qty: 1000 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1.4700 / $1.7500 | Buy Now |
DISTI #
DCN1027-014-0800
|
Interstate Connecting Components | 1027-014-0800 | 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 6721 |
|
RFQ | |
DISTI #
1027-014-0800
|
Avnet Abacus | Metal Clip/Mounting Bracket for DT Series 8 Position Receptacle Connectors Steel (Alt: 1027-014-0800) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1027-014-0800
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1027-014-0800
TE Connectivity
CLIP Accessory Type:Mounting Clips;Material:Steel;Color:Other;Connector Mounting Type:Panel Mounting Clips Steel Panel | Deutsch Dt Mounting Clip | Part# 1027-014-0800 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Material | STEEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |