-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
METAL CLIP, 11MM HOLE SIDE MTG BRACKET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A130853-ND
|
DigiKey | DT MOUNTING CLIP, SIDE, ZINC PLA Min Qty: 1 Lead time: 18 Weeks Container: Box |
62 In Stock |
|
$1.6527 / $3.0600 | Buy Now |
DISTI #
1027-008-1200
|
Avnet Americas | Mounting Clip DT Series DTM Receptacle Connectors Steel Natural - Bulk (Alt: 1027-008-1200) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1027-008-1200
|
Mouser Electronics | Automotive Connectors SIDE MOUNTING BRACKET, METAL RoHS: Compliant | 8524 |
|
$1.6900 / $3.0600 | Buy Now |
DISTI #
71443244
|
RS | Side Mounting Bracket for Connectors, Metal, Zinc, Steel Material | TE Connectivity 1027-008-1200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2000 / $3.0500 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.4700 | Buy Now |
DISTI #
DCN1027-008-1200
|
Heilind Electronics | CLIP, STEEL, ZINC 11MM HOLE, SIDE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector Clip For DT Series Receptacles - Steel. |
1114 In Stock |
|
$1.6100 / $4.5900 | Buy Now |
|
Bristol Electronics | 39 |
|
RFQ | ||
DISTI #
1027-008-1200
|
TTI | Automotive Connectors SIDE MOUNTING BRACKET, METAL Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 1875 In Stock |
|
$2.0600 / $3.0300 | Buy Now |
DISTI #
DCN1027-008-1200
|
Interstate Connecting Components | CLIP, STEEL, ZINC 11MM HOLE, SIDE | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1027-008-1200
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1027-008-1200
TE Connectivity
METAL CLIP, 11MM HOLE SIDE MTG BRACKET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Material | STEEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |