Part Details for 1027-006-0800 by TE Connectivity
Overview of 1027-006-0800 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1027-006-0800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK0599
|
Newark | Clip, Ss, 13Mm Hole, St, Dt8Pin |Deutsch Te Connectivity 1027-006-0800 Min Qty: 21 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1500 / $6.7700 | Buy Now |
DISTI #
1027-006-0800
|
Avnet Americas | Metal Clip/Mounting Bracket for DT Series 8 Position Receptacle Connectors Stainless Steel - Bulk (Alt: 1027-006-0800) Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1027-006-0800
|
Mouser Electronics | Automotive Connectors CLIP, SS, 13MM HOLE, ST, DT8PIN RoHS: Compliant | 0 |
|
$1.7800 / $1.8900 | Order Now |
|
Onlinecomponents.com | Mounting Clip, Dt, 8 Way, Stainless Steel RoHS: Compliant | 0 |
|
$1.6100 / $4.5900 | Buy Now |
DISTI #
77340909
|
Verical | Mounting Clip, Dt, 8 Way, Stainless Steel Min Qty: 30 Package Multiple: 1 | Americas - 478 |
|
$3.3333 / $3.4921 | Buy Now |
DISTI #
TE Connectivity 1027-006-0800
|
PEI Genesis | Connector Accessory | 478 |
|
Buy Now | |
DISTI #
1027-006-0800
|
Avnet Abacus | Metal Clip/Mounting Bracket for DT Series 8 Position Receptacle Connectors Stainless Steel (Alt: 1027-006-0800) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1027-006-0800
|
Avnet Abacus | Metal Clip/Mounting Bracket for DT Series 8 Position Receptacle Connectors Stainless Steel (Alt: 1027-006-0800) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Mounting Clip, Dt, 8 Way, Stainless Steel RoHS: Compliant | 0 |
|
$1.6100 / $4.5900 | Buy Now |
Part Details for 1027-006-0800
1027-006-0800 CAD Models
1027-006-0800 Part Data Attributes
|
1027-006-0800
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1027-006-0800
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY |