-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12 MODII 2PC HDR DR SHRD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51P3302
|
Newark | 12 Modii 2Pc Hdr Dr Shrd |Amp Te Connectivity 102692-1 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 2699 |
|
$3.9700 | Buy Now |
DISTI #
17R2565
|
Newark | 12 Modii 2Pc Hdr Dr Shrd |Amp Te Connectivity 102692-1 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9300 / $3.4800 | Buy Now |
DISTI #
A26375-ND
|
DigiKey | CONN HEADER VERT 12POS 2.54MM Min Qty: 1 Lead time: 73 Weeks Container: Tube |
234 In Stock |
|
$1.3340 / $2.3200 | Buy Now |
DISTI #
102692-1
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole - Rail/Tube (Alt: 102692-1) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 21 Weeks, 0 Days Container: Tube | 0 |
|
$2.6313 / $3.1665 | Buy Now |
DISTI #
571-1026921
|
Mouser Electronics | Board to Board & Mezzanine Connectors VERT DUAL ROW 12P RoHS: Not Compliant | 0 |
|
$3.2600 / $3.8200 | Order Now |
DISTI #
71704825
|
RS | 12 MODII 2PC HDR DR SHRD | TE Connectivity 102692-1 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7900 / $3.8900 | RFQ |
DISTI #
AMP102692-1
|
Heilind Electronics | 12 MODII 2PC HDR DR SHRD | Americas - 0 in Stock |
|
$2.5988 / $3.3283 | Buy Now |
|
Onlinecomponents.com | 12 MODII 2PC HDR DR SHRD |
2699 Partner Stock |
|
$3.0300 / $6.2500 | Buy Now |
DISTI #
65671284
|
Verical | Conn Shrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Not Compliant Min Qty: 80 Package Multiple: 80 | Americas - 2240 |
|
$2.3100 / $3.1900 | Buy Now |
DISTI #
11592710
|
Verical | Conn Shrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Not Compliant Min Qty: 80 Package Multiple: 80 | Americas - 400 |
|
$2.3100 / $3.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
102692-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
102692-1
TE Connectivity
12 MODII 2PC HDR DR SHRD
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU, ACTION PIN | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.515 inch | |
Body Depth | 0.55 inch | |
Body Length | 0.98 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1060.5VAC V | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.112 N | |
Insulation Resistance | 103000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | HOUSING SIDE | |
Rated Current (Signal) | 2 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.18 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .2085 N |
This table gives cross-reference parts and alternative options found for 102692-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 102692-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-102692-1 | 12 MODII 2PC HDR DR SHRD, ROHS | TE Connectivity | 102692-1 vs 5-102692-1 |