-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
130 MODII 2PC HDR DR SHRD APIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102666-9-ND
|
DigiKey | CONN HEADER VERT 130POS 2.54MM Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
102666-9
|
Avnet Americas | Conn Shrouded Header HDR 130 POS 2.54mm Press Fit ST Thru-Hole - Rail/Tube (Alt: 102666-9) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Container: Tube | 0 |
|
RFQ | |
DISTI #
571-1026669
|
Mouser Electronics | Board to Board & Mezzanine Connectors VERT DUAL HDR 130P RoHS: Compliant | 0 |
|
$20.4900 / $21.3700 | Order Now |
|
Onlinecomponents.com | 130 MODII 2PC HDR DR SHRD APIN RoHS: Compliant | 0 |
|
$18.9400 / $51.8800 | Buy Now |
DISTI #
102666-9
|
Avnet Americas | Conn Shrouded Header HDR 130 POS 2.54mm Press Fit ST Thru-Hole - Rail/Tube (Alt: 102666-9) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Container: Tube | 0 |
|
RFQ | |
|
Master Electronics | 130 MODII 2PC HDR DR SHRD APIN RoHS: Compliant | 0 |
|
$18.9400 / $51.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
102666-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
102666-9
TE Connectivity
130 MODII 2PC HDR DR SHRD APIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.515 inch | |
Body Depth | 0.55 inch | |
Body Length | 6.88 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1060.5VAC V | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.112 N | |
Insulation Resistance | 103000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | HOUSING SIDE | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.48 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 130 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .2085 N |