Part Details for 1025R-20J by API Delevan
Overview of 1025R-20J by API Delevan
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT1025R-EL-E | Renesas Electronics Corporation | Pch Dual Power Mosfet -20V -4.5A 95Mohm Sop8 | |
10127721-025RLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 2 Position, 3.2mm Straight Tail (G/F on contact) plating, Non GW Compatible LCP, Black Color,Tape and Reel with cap. |
Price & Stock for 1025R-20J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
197-1025R-20JCT-ND
|
DigiKey | FIXED IND 1UH 390MA 1 OHM TH Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3498 In Stock |
|
$1.2437 / $2.8000 | Buy Now |
DISTI #
807-1025R-20J
|
Mouser Electronics | RF Inductors - Leaded 1uH 5% 1ohm Molded Unshield Coil RoHS: Compliant | 9 |
|
$1.5000 / $3.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks | 0 |
|
$1.5000 | Buy Now |
DISTI #
1025R-20J
|
TTI | RF Inductors - Leaded 1uH 5% 1ohm Molded Unshield Coil pbFree: Pb-Free Min Qty: 500 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.3900 | Buy Now |
Part Details for 1025R-20J
1025R-20J CAD Models
1025R-20J Part Data Attributes
|
1025R-20J
API Delevan
Buy Now
Datasheet
|
Compare Parts:
1025R-20J
API Delevan
General Purpose Inductor, 1uH, 5%, 1 Element, Phenolic-Core, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | PHENOLIC | |
DC Resistance | 1 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.508 mm | |
Lead Length | 38.1 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.41 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.39 A | |
Self Resonance Frequency | 230 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Tolerance | 5% |
Alternate Parts for 1025R-20J
This table gives cross-reference parts and alternative options found for 1025R-20J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1025R-20J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ER1025-20JM | General Purpose Inductor, 1uH, 5%, 1 Element, Phenolic-Core, AXIAL LEADED | API Delevan | 1025R-20J vs ER1025-20JM |
550-3399-13-01-00 | General Purpose Inductor, 1uH, 5%, 1 Element, AXIAL LEADED | Cambion Electronics Ltd | 1025R-20J vs 550-3399-13-01-00 |
M39010/08B1R0JR | General Purpose Inductor, 1uH, 5%, 1 Element, Phenolic-Core, AXIAL LEADED | API Delevan | 1025R-20J vs M39010/08B1R0JR |
TP0206-1R0J | General Purpose Inductor, 1uH, 5%, 1 Element | TDK Corporation | 1025R-20J vs TP0206-1R0J |
ER1025-20JP | General Purpose Inductor, 1uH, 5%, 1 Element, Phenolic-Core, AXIAL LEADED | API Delevan | 1025R-20J vs ER1025-20JP |
550-3399-13-01-36 | General Purpose Inductor, 1uH, 5%, 1 Element, AXIAL LEADED | Cambion Electronics Ltd | 1025R-20J vs 550-3399-13-01-36 |
ER1025-20JR | General Purpose Inductor, 1uH, 5%, 1 Element, Phenolic-Core, AXIAL LEADED | API Delevan | 1025R-20J vs ER1025-20JR |
550-3399-13-01-36-LF | General Purpose Inductor | Cambion Electronics Ltd | 1025R-20J vs 550-3399-13-01-36-LF |
M39010/08B1R0JM | General Purpose Inductor, 1uH, 5%, 1 Element, Phenolic-Core, AXIAL LEADED | API Delevan | 1025R-20J vs M39010/08B1R0JM |
550-3399-13-01-00-LF | General Purpose Inductor | Cambion Electronics Ltd | 1025R-20J vs 550-3399-13-01-00-LF |