Part Details for 10258-SS-0832-7 by Amatom Electronic Hardware
Overview of 10258-SS-0832-7 by Amatom Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77313-102-58LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 58 Positions | |
89HT0832PZCHLGI8 | Renesas Electronics Corporation | 16-lane, 8 Gbps, PCIe 3.0 Retimer | |
89HT0832PZCBLGI8 | Renesas Electronics Corporation | 16-lane, 8 Gbps, PCIe 3.0 Retimer |
Price & Stock for 10258-SS-0832-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 25 |
|
Buy Now |