Part Details for 102541-6 by TE Connectivity
Overview of 102541-6 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 102541-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H6233
|
Newark | 16 Ampmodu Mt Cover Dr .100Cl Rohs Compliant: Yes |Amp Te Connectivity 102541-6 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9390 | Buy Now |
DISTI #
A28724-ND
|
DigiKey | CONN COVER FRONT 16POS MT .100 Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
9830 In Stock |
|
$0.8036 / $1.0100 | Buy Now |
DISTI #
102541-6
|
Avnet Americas | Front Cover for MT Series 16 Position Receptacle Connectors Thermoplastic Black - Bulk (Alt: 102541-6) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7715 | Buy Now |
DISTI #
571-1025416
|
Mouser Electronics | Headers & Wire Housings FRONT COVER 16 POS non-polarizing RoHS: Compliant | 1543 |
|
$0.7840 / $0.9200 | Buy Now |
DISTI #
71704765
|
RS | TE, IND Devices, Rectangular/PCB Connectors, 16 AMPMODU MT COVER DR .100CL | TE Connectivity 102541-6 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8100 / $1.1500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.7570 | Buy Now |
DISTI #
AMP102541-6
|
Heilind Electronics | 16 AMPMODU MT COVER | Americas - 0 in Stock |
|
$0.9454 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Cover Straight RoHS: Compliant |
297 In Stock |
|
$0.7130 / $0.9220 | Buy Now |
DISTI #
51519023
|
Verical | Connector Accessories Cover Straight RoHS: Compliant Min Qty: 75 Package Multiple: 25 Date Code: 1620 | Americas - 275 |
|
$0.9555 / $1.1986 | Buy Now |
DISTI #
AMP102541-6
|
Interstate Connecting Components | 16 AMPMODU MT COVER | 0 |
|
$0.9454 | Buy Now |
Part Details for 102541-6
102541-6 CAD Models
102541-6 Part Data Attributes
|
102541-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
102541-6
TE Connectivity
16 AMPMODU MT COVER DR .100CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Assembly Item Name | COVER ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYETHYLENE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Used With | MT SERIES, DOUBLE ROW RECEPTACLE ASSEMBLIES | |
Wire Gauge | 0 AWG | |
Wire Size-Max |