-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
06 AMPMODU MT COVER DR .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M2542
|
Newark | Back Cover 6 Position, Thermoplastic, Accessory Type:Back Cover, For Use With:6 Position Ampmodu Mt Connectors, Connector Body Material:Thermoplastic Body, Product Range:-, Enclosure Material:Plastic Rohs Compliant: Yes |Amp Te Connectivity 102536-1 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3670 | Buy Now |
DISTI #
71704742
|
RS | TE, IND Devices, Rectangular/PCB Connectors, 06 AMPMODU MT COVER DR .100CL | TE Connectivity 102536-1 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2870 / $0.3590 | RFQ |
DISTI #
AMP102536-1
|
Heilind Electronics | 06 AMPMODU MT COVER DR .100CL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 06 AMPMODU MT COVER DR .100CL RoHS: Compliant |
113 In Stock |
|
$0.4876 / $0.5556 | Buy Now |
DISTI #
80939342
|
Verical | Connector Accessories Cover Straight Thermoplastic Black RoHS: Compliant Min Qty: 100 Package Multiple: 10 | Americas - 110 |
|
$0.6702 | Buy Now |
|
Bristol Electronics | 800 |
|
RFQ | ||
|
Quest Components | 640 |
|
$0.2730 / $0.9100 | Buy Now | |
|
Quest Components | 1120 |
|
$0.7000 / $2.0000 | Buy Now | |
|
Quest Components | 80 |
|
$1.0000 / $2.0000 | Buy Now | |
DISTI #
102536-1
|
TTI | Headers & Wire Housings BACK COVER 6 POS shielding/nonshldng Min Qty: 10 Package Multiple: 1 Container: Each |
Americas - 4894 In Stock |
|
$0.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
102536-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
102536-1
TE Connectivity
06 AMPMODU MT COVER DR .100CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYETHYLENE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |