Part Details for 10250ED1375 (ALTERNATE: 10250ED1375) by Eaton Cutler-Hammer
Overview of 10250ED1375 (ALTERNATE: 10250ED1375) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10250ED1375 (ALTERNATE: 10250ED1375)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70058289
|
RS | Switch, E-stop, 50mm red btn/lens, LED 24V, Maintained Push/Pull, 1NO/1NC | Eaton - Cutler Hammer 10250ED1375 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$554.5600 | Buy Now |