Part Details for 10250 by Wiha Quality Tools
Overview of 10250 by Wiha Quality Tools
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61083-102500LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 100 Positions. | |
54112-811102500LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 10 Positions, 2.54mm (0.100in) Pitch. | |
87610-250LF | Amphenol Communications Solutions | Quickie® Shrouded Low Profile Header, Wire To Board, Vertical, Through Hole, Double Row, 50 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 10250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T1010
|
Newark | Stripping Plier, 20Awg To 10Awg, 160Mm, Stripping Capacity Awg:20Awg To 10Awg, Stripping Capacity Metric:0.81Mm To 2.59Mm, For Use With:20Awg To 10Awg And 0.81Mm To 2.59Mm Wires, Product Range:- Rohs Compliant: Yes |Wiha 10250 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$24.8500 | Buy Now |
DISTI #
431-1632-ND
|
DigiKey | INSULATED STRIPPING PLIERS Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$29.0168 / $31.6700 | Buy Now |
DISTI #
596-10250
|
Mouser Electronics | Wire Stripping & Cutting Tools Insulated Wire Strippers 10-20 AWG | 0 |
|
$29.4500 / $31.6700 | Order Now |
|
Onlinecomponents.com | 10250 Wire Strippers, 6.3" OAL, Insulated, Black Anti-Glare Finish, 10-20 AWG RoHS: Compliant | 0 |
|
$35.9000 / $48.8300 | Buy Now |
DISTI #
80316650
|
Verical | Application Tools, Insulated Stripping Plier 10-20 AWG Min Qty: 3 Package Multiple: 1 | Americas - 6 |
|
$33.0407 / $34.2320 | Buy Now |
DISTI #
10143722
|
Techni-Tool, Inc. | Wiha 10250 Wire Strippers, 6.3" OAL, Insulated, Black Anti-Glare Finish, 10-20 AWG | 3 |
|
$38.0100 | Buy Now |
DISTI #
10143722
|
TestEquity LLC | Wiha 10250 Wire Strippers, 6.3" OAL, Insulated, Black Anti-Glare Finish, 10-20 AWG | 3 |
|
$38.0100 | Buy Now |
Part Details for 10250
10250 CAD Models
10250 Part Data Attributes
|
10250
Wiha Quality Tools
Buy Now
|
Compare Parts:
10250
Wiha Quality Tools
|
Samacsys Manufacturer | Wiha Tools USA |