-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F3816
|
Newark | Battery Holder, 24Mm Coin Cell, Through Hole, Battery Sizes Accepted:Coin Cell - 24Mm, No. Of Batteries:2, Product Range:-, Accessory Type:Coin Cell Holder, Battery Terminals:Through Hole, Body Material:Black Base Pbt Rohs Compliant: Yes |Keystone 1025 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 448 |
|
$1.0200 / $1.1100 | Buy Now |
DISTI #
36-1025-ND
|
DigiKey | BATT HLDR COIN 1/2 CELL PC PIN Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3985 In Stock |
|
$0.9753 / $2.0900 | Buy Now |
DISTI #
534-1025
|
Mouser Electronics | Coin Cell Battery Holders COIN CELL HOLDER RoHS: Compliant | 9424 |
|
$1.0600 / $1.9600 | Buy Now |
DISTI #
E02:0323_01949561
|
Arrow Electronics | Battery Holder 1 Cells PBT Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Date Code: 2406 | Europe - 4900 |
|
$0.9904 / $1.2474 | Buy Now |
|
Future Electronics | Space Saving Design 24 mm Dual Coin Cell Battery Holder RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 17214Bulk |
|
$1.3700 / $1.5500 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now | ||
DISTI #
79055958
|
Verical | Battery Holder 1 Cells PBT Min Qty: 100 Package Multiple: 100 Date Code: 2406 | Americas - 4900 |
|
$0.9904 / $1.2474 | Buy Now |
DISTI #
66358733
|
Verical | Battery Holder 1 Cells PBT Min Qty: 100 Package Multiple: 100 Date Code: 2306 | Americas - 900 |
|
$1.6671 / $2.0472 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Bristol Electronics | 650 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1025
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
1025
Keystone Electronics Corp
PCB Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE |