Part Details for 1025 by Heyco
Overview of 1025 by Heyco
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA2-5102-5 | Rochester Electronics LLC | Operational Amplifier, 2 Func, 2500uV Offset-Max, BIPolar, MBCY8, PACKAGE-8 | |
PAL20L10-25MJT/BV | Rochester Electronics | PAL20L10 - XOR Registered 24-Pin TTL Programmable Array Logic | |
MD28F010-25/B | Rochester Electronics LLC | Replacement for Intel part number MD28F010-25. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for 1025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3720-1025-ND
|
DigiKey | CBL CLIP U-TYPE BLACK FASTENER Min Qty: 1 Lead time: 3 Weeks Container: Box |
2096 In Stock |
|
$0.1911 / $0.4900 | Buy Now |
DISTI #
836-1025
|
Mouser Electronics | Conduit Fittings & Accessories HFB 3/8 BLACK RoHS: Compliant | 3646 |
|
$0.1840 / $0.3700 | Buy Now |
DISTI #
72131104
|
RS | Mounting Brackets, Nylon 6/6, Black, Size 0.3750 in, HFB Series | Heyco 1025 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1306 |
|
$0.2880 / $0.3330 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.1971 | Buy Now |
|
Bisco Industries | 1400 |
|
Buy Now | ||
DISTI #
HEY1025
|
Heilind Electronics | HFB 3/8 BLACK | Americas - 165 in Stock |
|
$0.2396 | Buy Now |
|
Onlinecomponents.com | HFB 3/8 Heyco-Flex™ Mounting Brackets RoHS: Compliant | 8000 Factory Stock |
|
$0.1509 / $0.2842 | Buy Now |
DISTI #
66756609
|
Verical | FLEXMOUNTING BRACKETS Min Qty: 45 Package Multiple: 1 | Americas - 1400 |
|
$1.5687 | Buy Now |
DISTI #
HEY1025
|
Interstate Connecting Components | HFB 3/8 BLACK | 55 |
|
$0.2396 | Buy Now |
DISTI #
HEY1025
|
DB Roberts | HFB 3/8 BLACK | 0 |
|
RFQ |
Part Details for 1025
1025 CAD Models
1025 Part Data Attributes
|
1025
Heyco
Buy Now
|
Compare Parts:
1025
Heyco
|
Samacsys Manufacturer | Heyco |