-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1134-1078-1-ND
|
DigiKey | FIXED IND 33UH 130MA 3.4 OHM TH Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
887 In Stock |
|
$1.3953 / $2.7900 | Buy Now |
DISTI #
807-1025-56K
|
Mouser Electronics | RF Inductors - Leaded 33 uH RoHS: Not Compliant | 160 |
|
$1.3000 / $2.7200 | Buy Now |
|
Quest Components | 1 ELEMENT, 33 UH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR | 800 |
|
$1.9965 / $3.6300 | Buy Now |
DISTI #
1025-56K
|
TTI | RF Inductors - Leaded 33 uH Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 76 In Stock |
|
$1.2000 / $1.9200 | Buy Now |
|
NexGen Digital | 200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1025-56K
API Delevan
Buy Now
Datasheet
|
Compare Parts:
1025-56K
API Delevan
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | API Delevan | |
Construction | Tubular | |
Core Material | FERRITE | |
DC Resistance | 3.4 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Lead Length | 38.1 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.41 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.13 A | |
Self Resonance Frequency | 24 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for 1025-56K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1025-56K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9130-56 | General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | Bourns Inc | 1025-56K vs 9130-56 |
M39010/10A330KP | General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | API Delevan | 1025-56K vs M39010/10A330KP |
MSC30330KT | 1 ELEMENT, 33uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED | TE Connectivity | 1025-56K vs MSC30330KT |