Part Details for 1025/E-C-1.5N-AU-1.3 by PTR Messtechnik GmbH & Co KG
Overview of 1025/E-C-1.5N-AU-1.3 by PTR Messtechnik GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1025/E-C-1.5N-AU-1.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H2454
|
Bürklin Elektronik | ICT spring contact with probe, waffle, Ø 1.37 mm, travel 6.4 mm, pitch 2.54 mm, L 33.4 mm, 1025/E-C-1.5N-AU-1.3 Min Qty: 1 | 14 |
|
$0.8923 / $1.3546 | Buy Now |