There are no models available for this part yet.
Overview of 102410-6 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 102410-6 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10H6197
|
Newark | 02/05 Modi Hdr Srst .156Cl |Amp Te Connectivity 102410-6 RoHS: Not Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7400 / $1.8100 | Buy Now | |
DISTI #
3937-102410-6-ND
|
DigiKey | CONN HEADER VERT 5POS 3.96MM Min Qty: 1 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$2.6007 / $3.2300 | Buy Now | |
DISTI #
102410-6-ND
|
DigiKey | CONN HEADER VERT 5POS 3.96MM Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8853 | Buy Now | |
DISTI #
102410-6
|
Avnet Americas | 02/05 MODI HDR SRST .156CL - Bulk (Alt: 102410-6) RoHS: Not Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5664 | Buy Now | |
DISTI #
571-102410-6
|
Mouser Electronics | Headers & Wire Housings 02/05 HDR SRST .156CL RoHS: Not Compliant | 0 |
|
$1.9300 | Order Now | |
DISTI #
71704732
|
RS | TE, IND Devices, Rectangular/PCB Connectors, 02/05 MODI HDR SRST .156CL | TE Connectivity 102410-6 RoHS: Not Compliant Min Qty: 1250 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6400 / $2.3400 | RFQ | |
Future Electronics | 02/05 MODI HDR SRST .156CL RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Lead time: 26 Weeks Container: Bag | 0Bag |
|
$1.6200 | Buy Now | ||
DISTI #
AMP102410-6
|
Heilind Electronics | 02/05 MODI HDR SRST .156C | Americas - 0 in Stock |
|
$1.9196 / $1.9482 | Buy Now | |
Onlinecomponents.com | 02/05 MODI HDR SRST .156CL | 0 |
|
$1.6200 / $3.3900 | Buy Now | ||
Bristol Electronics | 1059 |
|
RFQ |
CAD Models for 102410-6 by TE Connectivity
Part Data Attributes for 102410-6 by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
26 Weeks
|
Body Breadth
|
0.25 inch
|
Body Depth
|
0.125 inch
|
Body Length
|
0.735 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT APPLICABLE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYETHYLENE
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
5A
|
Mating Contact Pitch
|
0.156 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Ports
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
Panel Mount
|
NO
|
Plating Thickness
|
200u inch
|
Polarization Key
|
POLARIZED
|
Rated Current (Signal)
|
5 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.125 inch
|
Terminal Pitch
|
3.96 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
4
|
UL Flammability Code
|
94V-2
|
Alternate Parts for 102410-6
This table gives cross-reference parts and alternative options found for 102410-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 102410-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-644695-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 102410-6 vs 3-644695-4 |
644886-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | TE Connectivity | 102410-6 vs 644886-4 |
640453-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 102410-6 vs 640453-4 |
3-641214-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 102410-6 vs 3-641214-4 |
647016-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Red Insulator, Plug | TE Connectivity | 102410-6 vs 647016-4 |
644884-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | TE Connectivity | 102410-6 vs 644884-4 |
647116-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | 102410-6 vs 647116-4 |
TMS-105-53-G-S-004 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | 102410-6 vs TMS-105-53-G-S-004 |
3-644694-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 102410-6 vs 3-644694-4 |
641213-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | TE Connectivity | 102410-6 vs 641213-4 |