There are no models available for this part yet.
Overview of 1024014 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1024014 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13X2997
|
Newark | Ea 5 |Phoenix Contact 1024014 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
277-5605-ND
|
DigiKey | CONN TERM BLK COVER CLEAR Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
120 In Stock |
|
$0 / $1.1300 | Buy Now | |
DISTI #
651-1024014
|
Mouser Electronics | Terminal Block Tools & Accessories EA 5 RoHS: Compliant | 101 |
|
$1.0900 / $1.1100 | Buy Now | |
Onlinecomponents.com | Cover - width: 5 mm - height: 17.5 mm - material: ABS - length: 50 mm - color: transparent RoHS: Compliant |
23 In Stock |
|
$1.0800 / $1.4100 | Buy Now | ||
DISTI #
1024014
|
TTI | Terminal Block Tools & Accessories EA 5 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.0500 / $1.1300 | Buy Now | |
DISTI #
000000000000081701
|
Sager | Terminal Block Tools & Accessories EA 5 Min Qty: 100 | 0 |
|
$1.3500 / $1.5200 | Buy Now | |
Dynamic Solutions GmbH | Cover | 4000 |
|
RFQ | |||
Master Electronics | Cover - width: 5 mm - height: 17.5 mm - material: ABS - length: 50 mm - color: transparent RoHS: Compliant |
23 In Stock |
|
$1.0800 / $1.4100 | Buy Now |
CAD Models for 1024014 by Phoenix Contact
Part Data Attributes for 1024014 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Phoenix Contact
|
Approvals
|
GOST; UL
|
Assembly Item Name
|
COVER ITEM
|
Connector Support Type
|
TERMINAL BLOCK ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Material
|
ABS
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-40 °C
|