-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal, PFOA, PFOS, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1024-0-18-15-30-27-10-0 by Mill-Max Mfg Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95278-102-40LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 40 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating | |
54112-812102450LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 10 Positions, 2.54mm (0.100in) Pitch. | |
51740-10102401CALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 1P 24S 1P PF Vertical Receptacle. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25C5359
|
Newark | Pin Receptacle, Press-Fit In .059 Mounting Hole |Mill-Max 1024-0-18-15-30-27-10-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3240 / $0.9230 | Buy Now |
DISTI #
ED1031-ND
|
DigiKey | CONN PIN RCPT .015-.025 PRESSFIT Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
33814 In Stock |
|
$0.2705 / $0.4700 | Buy Now |
DISTI #
575-1024018153027
|
Mouser Electronics | Circuit Board Hardware - PCB 10u AU OVER NI 30 CON RoHS: Compliant | 3059 |
|
$0.2420 / $0.5000 | Buy Now |
DISTI #
V36:1790_06456192
|
Arrow Electronics | Contact SKT 30 Size Solder Cup ST Cable Mount Bulk Min Qty: 374 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2349 | Americas - 19887 |
|
$0.2242 / $0.4534 | Buy Now |
DISTI #
70250748
|
RS | lder Cup Receptacle Accepts .015-.025 diameter leads gold over nickel | Mill-Max 1024-0-18-15-30-27-... more RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5100 / $0.5600 | RFQ |
|
Future Electronics | 1024 Serie Leads Range 0.38-0.64Solder Cup Receptacle RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bag |
0 Bag |
|
$0.4400 / $0.4600 | Buy Now |
|
Bisco Industries | 51 |
|
Buy Now | ||
DISTI #
MMX1024-0-18-15-30-27-100
|
Heilind Electronics | STD. CONNECTOR JACK RECEPTACLE | Americas - 67 in Stock |
|
$0.6500 | Buy Now |
DISTI #
77408204
|
Verical | Contact SKT 30 Size Solder Cup ST Cable Mount Bulk Min Qty: 374 Package Multiple: 1 Date Code: 2349 | Americas - 19887 |
|
$0.4534 | Buy Now |
DISTI #
MMX1024-0-18-15-30-27-100
|
Interstate Connecting Components | STD. CONNECTOR JACK RECEPTACLE | 22 |
|
$0.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1024-0-18-15-30-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
1024-0-18-15-30-27-10-0
Mill-Max Mfg Corp
PCB Terminal, PFOA, PFOS, ROHS AND REACH COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | PFOA, PFOS, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |
This table gives cross-reference parts and alternative options found for 1024-0-18-15-30-27-10-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1024-0-18-15-30-27-10-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1024-0-18-80-30-27-10-0 | Mill-Max Mfg Corp | $1.4600 | PCB Terminal, ROHS COMPLIANT | 1024-0-18-15-30-27-10-0 vs 1024-0-18-80-30-27-10-0 |
1024-0-18-01-30-02-10-0 | Mill-Max Mfg Corp | $1.2800 | PCB Terminal, | 1024-0-18-15-30-27-10-0 vs 1024-0-18-01-30-02-10-0 |