-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
18 AMPMODU MT ASSY DR .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ1678
|
Newark | Headers & Wire Housings Hsg Dual 18P 26-22 |Amp Te Connectivity 102398-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 99 |
|
$10.5200 / $11.8500 | Buy Now |
DISTI #
50F771
|
Newark | Wire-Board Connector Receptacle 18Pos, 2.54Mm, Connector Type:Wire-To-Board, Leaded Process Compatible:No, Mounting Type:Pcb Straight Thru Hole, Peak Reflow Compatible (260 C):No Rohs Compliant: No |Amp Te Connectivity 102398-7 RoHS: Not Compliant Min Qty: 1820 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7500 | Buy Now |
DISTI #
A3053-ND
|
DigiKey | CONN RCPT 18P IDC 22-26AWG GOLD Min Qty: 1 Lead time: 20 Weeks Container: Tray |
1349 In Stock |
|
$9.8811 / $10.7800 | Buy Now |
DISTI #
102398-7
|
Avnet Americas | Conn IDC Connector RCP 18 POS 2.54mm IDT ST Cable Mount - Trays (Alt: 102398-7) RoHS: Not Compliant Min Qty: 1820 Package Multiple: 130 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$10.5633 | Buy Now |
DISTI #
571-1023987
|
Mouser Electronics | Headers & Wire Housings HSG DUAL 18P 26-22 RoHS: Not Compliant | 0 |
|
$9.8800 | Order Now |
DISTI #
71704727
|
RS | TE, IND Devices, Rectangular/PCB Connectors, 18 AMPMODU MT ASSY DR .100CL | TE Connectivity 102398-7 RoHS: Not Compliant Min Qty: 1820 Package Multiple: 1 Container: Bulk | 0 |
|
$9.9000 / $14.1500 | RFQ |
DISTI #
AMP102398-7
|
Heilind Electronics | 18 AMPMODU MT ASSY DR .100CL | Americas - 0 in Stock |
|
$11.6249 | Buy Now |
|
Onlinecomponents.com | 18 AMPMODU MT ASSY DR .100CL |
99 Partner Stock |
|
$9.2500 / $10.6900 | Buy Now |
DISTI #
26171447
|
Verical | 18 AMPMODU MT ASSY DR .100CL RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 | Americas - 99 |
|
$10.8900 / $11.3200 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Receptacle, 18 Contacts, Pin, 0.100 Pitch, IDC Terminal | 21 |
|
$11.1150 / $14.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
102398-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
102398-7
TE Connectivity
18 AMPMODU MT ASSY DR .100CL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.24 inch | |
Body Depth | 0.24 inch | |
Body Length | 0.9 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.05 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
This table gives cross-reference parts and alternative options found for 102398-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 102398-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
147101-9 | 18 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE's AMP | 102398-7 vs 147101-9 |
RS2BE-B-18-G | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 102398-7 vs RS2BE-B-18-G |
89883-409 | Board Connector, 18 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Amphenol FCi | 102398-7 vs 89883-409 |
202Y18 | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | NICOMATIC | 102398-7 vs 202Y18 |
71609-309 | Board Connector, 18 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Detent, Gray Insulator, Receptacle | Amphenol FCi | 102398-7 vs 71609-309 |
76342-309 | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Amphenol FCi | 102398-7 vs 76342-309 |
6-534267-0 | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 102398-7 vs 6-534267-0 |
202YL18 | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | NICOMATIC | 102398-7 vs 202YL18 |
77317-812-18 | Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 102398-7 vs 77317-812-18 |
1-534267-0 | 18 MODIV VRT DR OE 100/125 | TE Connectivity | 102398-7 vs 1-534267-0 |