There are no models available for this part yet.
Overview of 10239758/AF12-30-10-11*24-60V50/ 60HZ 20-60VDC by ABB Low Voltage Products and Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603AF-121XJRW | Coilcraft Inc | General Purpose Inductor, 0.12uH, 5%, 1 Element, Ferrite-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT | |
0805AF-122XJRC | Coilcraft Inc | General Purpose Inductor, 1.2uH, 5%, 1 Element, Ferrite-Core, SMD, 0907, CHIP, 0907, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 10239758/AF12-30-10-11*24-60V50/ 60HZ 20-60VDC by ABB Low Voltage Products and Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
CHIPMALL.COM LIMITED | 10239758/AF12-30-10-11*24-60V50/ 60HZ 20-60VDC | 445 |
|
$37.1111 | Buy Now |