-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
06 AMPMODU MT ASSY DR .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H6178
|
Newark | 06 Ampmodu Mt Assy Dr .100Cl Rohs Compliant: No |Amp Te Connectivity 102393-1 Min Qty: 410 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8000 / $3.7100 | Buy Now |
DISTI #
A25789-ND
|
DigiKey | CONN RCPT 6POS IDC 26-30AWG GOLD Min Qty: 1 Lead time: 17 Weeks Container: Tray |
231 In Stock |
|
$3.0576 / $4.6900 | Buy Now |
DISTI #
102393-1
|
Avnet Americas | Conn IDC Connector RCP 6 POS 2.54mm IDT ST Cable Mount - Trays (Alt: 102393-1) RoHS: Not Compliant Min Qty: 410 Package Multiple: 410 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$2.5156 / $3.0273 | Buy Now |
DISTI #
571-1023931
|
Mouser Electronics | Headers & Wire Housings HSG DUAL 6P 30-26AWG RoHS: Not Compliant | 0 |
|
$3.1200 / $3.6500 | Order Now |
DISTI #
71704686
|
RS | TE, IND Devices, Rectangular/PCB Connectors, 06 AMPMODU MT ASSY DR .100CL | TE Connectivity 102393-1 RoHS: Not Compliant Min Qty: 410 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9500 / $3.6900 | RFQ |
DISTI #
AMP102393-1
|
Heilind Electronics | 06 AMPMODU MT ASSY DR .100CL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 06 AMPMODU MT ASSY DR .100CL | Alternative Product Available |
|
$2.9200 / $4.2400 | Buy Now |
DISTI #
102393-1
|
Avnet Americas | Conn IDC Connector RCP 6 POS 2.54mm IDT ST Cable Mount - Trays (Alt: 102393-1) RoHS: Not Compliant Min Qty: 410 Package Multiple: 410 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$2.5156 / $3.0273 | Buy Now |
DISTI #
102393-1
|
Avnet Americas | Conn IDC Connector RCP 6 POS 2.54mm IDT ST Cable Mount - Trays (Alt: 102393-1) RoHS: Not Compliant Min Qty: 410 Package Multiple: 410 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$2.5156 / $3.0273 | Buy Now |
DISTI #
AMP102393-1
|
Interstate Connecting Components | 06 AMPMODU MT ASSY DR .100CL | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
102393-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
102393-1
TE Connectivity
06 AMPMODU MT ASSY DR .100CL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.24 inch | |
Body Depth | 0.24 inch | |
Body Length | 0.3 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.502 N | |
Insulation Diameter-Min | 0.05 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | .417 N |