Part Details for 10236-R21TS by 3M Interconnect
Overview of 10236-R21TS by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10236-R21TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK0592
|
Newark | D Type Connector, 36 Contact(S), Female, 0.05 Inch Pitch, Press Fit Terminal, M2.5, Receptacle |3M 10236-R21TS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0300 / $12.5200 | Buy Now |
DISTI #
3M1735-ND
|
DigiKey | CONN RCPT 36POS PCB PRESS-FIT Min Qty: 1 Lead time: 17 Weeks Container: Tray |
97 In Stock |
|
$8.7258 / $14.4300 | Buy Now |
DISTI #
517-10236-R21TS
|
Mouser Electronics | D-Sub Micro-D Connectors 36P VERT SHLD RECEP BRDMNT COMPLIANT PIN RoHS: Compliant | 59 |
|
$9.5100 / $14.4300 | Buy Now |
DISTI #
MMM7000090202
|
Heilind Electronics | 7000090202 JE150266318 36/MDR/RECP/VERTPRSFIT/M2.5/SC | Americas - 0 in Stock |
|
$9.9935 / $10.3108 | Buy Now |
DISTI #
10236-R21TS
|
IBS Electronics | Conn Mini D Ribbon RCP 36 POS 2.54mm Press Fit ST Thru-Hole 36 Terminal 1 Port Box Min Qty: 10 Package Multiple: 1 | 0 |
|
$10.5840 | Buy Now |
Part Details for 10236-R21TS
10236-R21TS CAD Models
10236-R21TS Part Data Attributes
|
10236-R21TS
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
10236-R21TS
3M Interconnect
D Type Connector, 36 Contact(s), Female, 0.05 inch Pitch, Press Fit Terminal, M2.5, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, SHIELDED | |
Body Breadth | 0.36 inch | |
Body Depth | 0.23 inch | |
Body Length | 1.71 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | OTHER D TYPE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (80) | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | M2.5 | |
Mounting Option 2 | THREADED | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Terminal Length | 0.16 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10236-R21TS
This table gives cross-reference parts and alternative options found for 10236-R21TS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10236-R21TS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10236-R20CS | 36 CONTACT(S), FEMALE, OTHER D TYPE CONNECTOR, PRESS FIT, RECEPTACLE, ROHS COMPLIANT | 3M Electronics | 10236-R21TS vs 10236-R20CS |
10236-R21TS | 36 CONTACT(S), FEMALE, OTHER D TYPE CONNECTOR, PRESS FIT, RECEPTACLE, ROHS COMPLIANT | 3M Electronics | 10236-R21TS vs 10236-R21TS |
10236-R20TS | D Type Connector, 36 Contact(s), Female, 0.05 inch Pitch, Press Fit Terminal, M2.6, Receptacle, ROHS COMPLIANT | 3M Interconnect | 10236-R21TS vs 10236-R20TS |
10236-R21CS | D Type Connector, 36 Contact(s), Female, 0.05 inch Pitch, Press Fit Terminal, M2.5, Receptacle, ROHS COMPLIANT | 3M Interconnect | 10236-R21TS vs 10236-R21CS |